- Home ›
- All Products›
- BB8-SP-12-G-2.40-T/R
BB8-SP-12-G-2.40-T/R
Adam Tech
BTB 08MM F 12P GOLD H=24MM NAT TR 15K/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 08MM F 12P GOLD H=24MM NAT TR 15K/R
Search Keywords: BB8SP12G240TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BB8-SP-12-G-2.40-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$3.31
3,000
$1.75
4,500
$1.20
6,000 +
$1.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments