- Home ›
- All Products›
- BB8-PO-060-SG-6.60-PP-T/R
BB8-PO-060-SG-6.60-PP-T/R
Adam Tech
BTB 08MM M 60P SEL-GOLD H=660MM WHT CAP TR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BTB 08MM M 60P SEL-GOLD H=660MM WHT CAP TR
Search Keywords: BB8PO060SG660PPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BB8-PO-060-SG-6.60-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
825
$16.26
1,650
$8.30
2,475
$5.65
3,300 +
$5.54
Click for Quote
Log in
to unlock special pricing