- Home ›
- All Products›
- 5.08RS1-A-04-T-HT
5.08RS1-A-04-T-HT
Adam Tech
Female Header 5.08mm Str 1*4P Tin H=8.9mm W=5mm Dip=2.4mm Hi-Temp RoHS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female Header 5.08mm Str 1*4P Tin H=8.9mm W=5mm Dip=2.4mm Hi-Temp RoHS
Search Keywords: 508RS1A04THT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:5.08RS1-A-04-T-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$4.73
2,500
$2.50
3,750
$1.72
5,000 +
$1.68
Click for Quote
Log in
to unlock special pricing