- Home ›
- All Products›
- 396PH1-08-MT-.472/.748
396PH1-08-MT-.472/.748
Adam Tech
Ph 3.96mm Str 1*8P Matte Tin L=19mm Dip=12mm H=3.2mm RoHS
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ph 3.96mm Str 1*8P Matte Tin L=19mm Dip=12mm H=3.2mm RoHS
Search Keywords: 396PH108MT472748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:396PH1-08-MT-.472/.748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$0.3204
2,500
$0.2403
3,750
$0.2243
5,000 +
$0.2198
Click for Quote
Log in
to unlock special pricing