- Home ›
- All Products›
- 2SHD-C-08-MTS-.091
2SHD-C-08-MTS-.091
Adam Tech
Sh 2mm 2*4P Matte Tin Str Dip=2.3mm RoHS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sh 2mm 2*4P Matte Tin Str Dip=2.3mm RoHS
Search Keywords: 2SHDC08MTS091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2SHD-C-08-MTS-.091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$0.7286
10,000
$0.3857
15,000
$0.2714
20,000 +
$0.2660
Click for Quote
Log in
to unlock special pricing