- Home ›
- All Products›
- 2SH-C-10-TR-SMT
2SH-C-10-TR-SMT
Adam Tech
Connector Header SMD Right Angle 10Position 2mm - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header SMD Right Angle 10Position 2mm - Tube
Search Keywords: 2SHC10TRSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2SH-C-10-TR-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
66
Order Increment:
33
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
66
$0.5000
528
$0.4062
1,023
$0.3881
2,508
$0.3714
5,016
$0.3562
7,524
$0.3508
10,032
$0.3456
15,015 +
$0.3404
Click for Quote
Log in
to unlock special pricing