- Home ›
- All Products›
- 2SH-C-09-TR-SMT
2SH-C-09-TR-SMT
Adam Tech
Connector Header SMD Right Angle 9Position 2mm - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header SMD Right Angle 9Position 2mm - Tube
Search Keywords: 2SHC09TRSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2SH-C-09-TR-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
38
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
76
Order Increment:
38
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
76
$0.4692
532
$0.3812
1,026
$0.3642
2,508
$0.3486
5,016
$0.3342
7,524
$0.3292
10,032
$0.3243
15,010 +
$0.3194
Click for Quote
Log in
to unlock special pricing