- Home ›
- All Products›
- 2SH-C-08-TR-SMT
2SH-C-08-TR-SMT
Adam Tech
Connector Header SMD Right Angle 8Position 2mm - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header SMD Right Angle 8Position 2mm - Tube
Search Keywords: 2SHC08TRSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2SH-C-08-TR-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
41
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
82
Order Increment:
41
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
82
$0.4385
533
$0.3563
1,025
$0.3509
2,501
$0.3257
5,002
$0.3123
7,503
$0.3076
10,004
$0.3030
15,006 +
$0.2985
Click for Quote
Log in
to unlock special pricing