- Home ›
- All Products›
- 2SH-C-05-TS-SMT
2SH-C-05-TS-SMT
Adam Tech
Connector Header SMD 5Position 2mm - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header SMD 5Position 2mm - Tube
Search Keywords: 2SHC05TSSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2SH-C-05-TS-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
54
$0.4058
540
$0.3297
1,026
$0.3247
2,538
$0.3014
5,022
$0.2890
7,506
$0.2847
10,044
$0.2804
15,012 +
$0.2762
Click for Quote
Log in
to unlock special pricing