- Home ›
- All Products›
- 2SH-C-05-TR-SMT
Adam Tech
2SH-C-05-TR-SMT
Connector Header SMD Right Angle 5Position 2mm - Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Connector Header SMD Right Angle 5Position 2mm - Tube
Search Keywords: 2SHC05TRSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2SH-C-05-TR-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Frequently Asked Questions
Is 2SH-C-05-TR-SMT RoHS compliant?
Yes, 2SH-C-05-TR-SMT is RoHS compliant.
What is the lead time for 2SH-C-05-TR-SMT?
The standard lead time for 2SH-C-05-TR-SMT is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
54
$0.3885
540
$0.3156
2,538
$0.2886
5,022
$0.2767
7,506
$0.2726
10,044
$0.2685
15,012
$0.2644
25,002 +
$0.2605
Click for Quote
Log in
to unlock special pricing