- Home ›
- All Products›
- 2SH-C-03-TS
Description
+
Connector Header Vertical 3Position 2mm - Bag
Search Keywords: 2SHC03TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2SH-C-03-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0552
5,000
$0.0435
10,000
$0.0416
25,000
$0.0410
50,000
$0.0393
100,000
$0.0340
150,000
$0.0339
250,000 +
$0.0317
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments