- Home ›
- All Products›
- 2RS2W1-10-G-SMT-PP-T/R
2RS2W1-10-G-SMT-PP-T/R
Adam Tech
Female Header 2mm SMT 2*5P Gold H=4.3mm W=4.5mm Bk Cap Tr RoHS
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Female Header 2mm SMT 2*5P Gold H=4.3mm W=4.5mm Bk Cap Tr RoHS
Search Keywords: 2RS2W110GSMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2W1-10-G-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$3.21
2,500
$1.70
3,750
$1.20
5,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments