- Home ›
- All Products›
- 2RS2T-A-08-G-P-PP-T/R
2RS2T-A-08-G-P-PP-T/R
Adam Tech
Female Header 2mm SMT 2*4P Gold H=2.8mm W=4mm Peg Cap Tr RoHS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Female Header 2mm SMT 2*4P Gold H=2.8mm W=4mm Peg Cap Tr RoHS
Search Keywords: 2RS2TA08GPPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2T-A-08-G-P-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,400
$0.7667
2,800
$0.4718
4,200
$0.3735
5,600 +
$0.3661
Click for Quote
Log in
to unlock special pricing