- Home ›
- All Products›
- 2RS2R-C-16-G-.130-HT
2RS2R-C-16-G-.130-HT
Adam Tech
Female Header 2mm Ra 2*8P Gf H=7.2mm W=4.00mm Dip=3.30mm RoHS
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Female Header 2mm Ra 2*8P Gf H=7.2mm W=4.00mm Dip=3.30mm RoHS
Search Keywords: 2RS2RC16G130HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2R-C-16-G-.130-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$1.863
2,500
$0.986
3,750
$0.694
5,000 +
$0.680
Click for Quote
Log in
to unlock special pricing