- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2RS2R-20-G
Description
+
Receptacle Strip 20Position 2.0mm Pitch - Tube
Search Keywords: 2RS2R20G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2R-20-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
29
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
754
Order Increment:
29
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
754
$2.93
1,508
$1.56
2,262
$1.09
3,016 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments