- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2RS2R-16-G
Description
+
Receptacle Strip 16Position 2.0mm Pitch - Tube
Search Keywords: 2RS2R16G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2R-16-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
28
$1.51
112
$1.26
252
$1.22
504
$1.17
1,008
$1.12
2,520
$1.07
5,012
$1.04
7,504 +
$1.03
Click for Quote
Log in
to unlock special pricing