- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2RS2R-08-G
Description
+
Receptacle Strip 8Position 2.0mm Pitch - Tube
Search Keywords: 2RS2R08G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2R-08-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
72
$0.991
288
$0.805
504
$0.769
1,008
$0.736
2,520
$0.706
5,040
$0.635
7,560
$0.618
10,008 +
$0.617
Click for Quote
Log in
to unlock special pricing