- Home ›
- All Products›
- 2RS2K-A-04-G-SMT-PP-T/R
2RS2K-A-04-G-SMT-PP-T/R
Adam Tech
Female Header 2mm Bottom Entry SMT 2*2P Gold H=3.6mm W=6mm Cap Tr RoHS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Female Header 2mm Bottom Entry SMT 2*2P Gold H=3.6mm W=6mm Cap Tr RoHS
Search Keywords: 2RS2KA04GSMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2K-A-04-G-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.5650
2,500
$0.3477
3,750
$0.2752
5,000 +
$0.2697
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments