- Home ›
- All Products›
- 2RS2H-14-G
2RS2H-14-G
Adam Tech
Female Header 2mm Str 2*7P Gold H=6.35mm W=4mm Dip=2.3mm RoHS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female Header 2mm Str 2*7P Gold H=6.35mm W=4mm Dip=2.3mm RoHS
Search Keywords: 2RS2H14G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2H-14-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
750
$4.32
1,500
$2.29
2,250
$1.61
3,000 +
$1.58
Click for Quote
Log in
to unlock special pricing