- Home ›
- All Products›
- 2RS2B-14-G-SMT-PP
2RS2B-14-G-SMT-PP
Adam Tech
Female Header 2mm Bottom Entry SMT 2*7P Gold H=2.7mm W=4mm Cap RoHS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female Header 2mm Bottom Entry SMT 2*7P Gold H=2.7mm W=4mm Cap RoHS
Search Keywords: 2RS2B14GSMTPP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2B-14-G-SMT-PP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$4.59
2,500
$2.42
3,750
$1.66
5,000 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments