- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2RS2-16-G
Description
+
Receptacle Strip 16Position 2.0mm Pitch - Tube
Search Keywords: 2RS216G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2-16-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
58
Order Increment:
29
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
58
$0.5770
522
$0.4661
1,015
$0.4445
2,523
$0.4312
5,017
$0.4126
7,511
$0.3673
10,005
$0.3521
15,022 +
$0.3468
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments