- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2RS2-04-G
Description
+
Receptacle Strip 4Position 2.0mm Pitch - Tube
Search Keywords: 2RS204G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS2-04-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
118
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1269
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,269
$0.5624
2,537
$0.3462
3,806
$0.2741
5,074 +
$0.2686
Click for Quote
Log in
to unlock special pricing