- Home ›
- All Products›
- 2RS1Y2-04-G-SMT-B-PP-T/R
2RS1Y2-04-G-SMT-B-PP-T/R
Adam Tech
Female Header 2mm Str 4P SMT Gold H=4.3mm W=2.5mm Cap Tr RoHS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Female Header 2mm Str 4P SMT Gold H=4.3mm W=2.5mm Cap Tr RoHS
Search Keywords: 2RS1Y204GSMTBPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS1Y2-04-G-SMT-B-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$0.3749
5,000
$0.2307
7,500
$0.1827
10,000 +
$0.1790
Click for Quote
Log in
to unlock special pricing