- Home ›
- All Products›
- 2RS1-19-G
Description
+
Receptacle Strip 19Position 2.0mm Pitch - Tube
Search Keywords: 2RS119G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS1-19-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
14
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
28
$0.852
252
$0.692
504
$0.682
1,008
$0.661
2,506
$0.607
5,012
$0.598
7,504
$0.589
10,010 +
$0.580
Click for Quote
Log in
to unlock special pricing