- Home ›
- All Products›
- 2RS1-09-G
Description
+
Receptacle Strip 9Position 2.0mm Pitch - Tube
Search Keywords: 2RS109G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS1-09-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.9872
1,500
$0.6075
2,250
$0.4810
3,000 +
$0.4713
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments