- Home ›
- All Products›
- 2RS1-05-G
Description
+
Receptacle Strip 5Position 2.0mm Pitch - Tube
Search Keywords: 2RS105G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS1-05-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
46
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
92
Order Increment:
46
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
92
$0.4098
506
$0.3330
1,012
$0.3321
2,530
$0.3044
5,014
$0.2919
7,544
$0.2910
10,028
$0.2627
15,042 +
$0.2557
Click for Quote
Log in
to unlock special pricing