- Home ›
- All Products›
- 2RS1-03-G
Description
+
Receptacle Strip 3Position 2.0mm Pitch - Tube
Search Keywords: 2RS103G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2RS1-03-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
78
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
78
Order Increment:
78
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
78
$0.4965
546
$0.4034
1,014
$0.3854
2,574
$0.3689
5,070
$0.3537
7,566
$0.3184
10,062
$0.3136
15,054 +
$0.3089
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments