- Home ›
- All Products›
- 2PH3RA-15-U-A12040-PP-T/R
2PH3RA-15-U-A12040-PP-T/R
Adam Tech
Ph 2mm Ra 3*5P Gold Con=3mm Dip=2mm H=2mm Cap Tr RoHS 300Pcs,Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ph 2mm Ra 3*5P Gold Con=3mm Dip=2mm H=2mm Cap Tr RoHS 300Pcs,Reel
Search Keywords: 2PH3RA15UA12040PPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2PH3RA-15-U-A12040-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
750
$0.5070
1,500
$0.3802
2,250
$0.3549
3,000 +
$0.3478
Click for Quote
Log in
to unlock special pricing