- Home ›
- All Products›
- 2PH2R-04-U-A9830
2PH2R-04-U-A9830
Adam Tech
Ph 2mm Ra 2*2P Gold Con=6mm Dip=2.3mm H=2mm RoHS
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ph 2mm Ra 2*2P Gold Con=6mm Dip=2.3mm H=2mm RoHS
Search Keywords: 2PH2R04UA9830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2PH2R-04-U-A9830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,250
$0.2170
2,500
$0.1628
3,750
$0.1519
5,000 +
$0.1489
Click for Quote
Log in
to unlock special pricing