- Home ›
- All Products›
- 2PH2HR-10-U-.236/.079-HT
2PH2HR-10-U-.236/.079-HT
Adam Tech
2.00mm Dual Row Pin Header - R/A - Gold Con=6mm - Dip=2mm Ht Bk RoHS
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
2.00mm Dual Row Pin Header - R/A - Gold Con=6mm - Dip=2mm Ht Bk RoHS
Search Keywords: 2PH2HR10U236079HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2PH2HR-10-U-.236/.079-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.2998
2,500
$0.2248
3,750
$0.2099
5,000 +
$0.2057
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments