- Home ›
- All Products›
- 2PH2-08-UA-SMT-L-PP-T/R
2PH2-08-UA-SMT-L-PP-T/R
Adam Tech
Ph 2mm SMT 2*4P Gold Con=4.0mm H=1.5mm Cap Tr RoHS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ph 2mm SMT 2*4P Gold Con=4.0mm H=1.5mm Cap Tr RoHS
Search Keywords: 2PH208UASMTLPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2PH2-08-UA-SMT-L-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$0.3540
2,500
$0.2655
3,750
$0.2478
5,000 +
$0.2428
Click for Quote
Log in
to unlock special pricing