- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2PH2-06-UA-SMT-P-L-PP-T/R
Adam Tech
2PH2-06-UA-SMT-P-L-PP-T/R
Ph 2mm SMT 2*3P Gold Peg Con=4mm H=1.5mm Cap Tr RoHS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ph 2mm SMT 2*3P Gold Peg Con=4mm H=1.5mm Cap Tr RoHS
Search Keywords: 2PH206UASMTPLPPTR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Adam Tech |
| Part No: | 2PH2-06-UA-SMT-P-L-PP-T/R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is 2PH2-06-UA-SMT-P-L-PP-T/R RoHS compliant?
Yes, 2PH2-06-UA-SMT-P-L-PP-T/R is RoHS compliant.
What is the lead time for 2PH2-06-UA-SMT-P-L-PP-T/R?
The standard lead time for 2PH2-06-UA-SMT-P-L-PP-T/R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,250
$1.288
2,500
$0.793
3,750
$0.628
5,000 +
$0.615
Click for Quote
Log in
to unlock special pricing