- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2PH2-06-UA-SMT-A13370
Adam Tech
2PH2-06-UA-SMT-A13370
Ph 2mm SMT 2*3P Gold Con=4mm H=1.5mm Peg Cap RoHS 450Pcs,Reel
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Ph 2mm SMT 2*3P Gold Con=4mm H=1.5mm Peg Cap RoHS 450Pcs,Reel
Search Keywords: 2PH206UASMTA13370
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Adam Tech |
| Part No: | 2PH2-06-UA-SMT-A13370 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5400 |
Frequently Asked Questions
Is 2PH2-06-UA-SMT-A13370 RoHS compliant?
Yes, 2PH2-06-UA-SMT-A13370 is RoHS compliant.
What is the lead time for 2PH2-06-UA-SMT-A13370?
The standard lead time for 2PH2-06-UA-SMT-A13370 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,000
$0.3822
2,500
$0.3659
5,400
$0.3508
10,800
$0.3158
16,200
$0.3073
27,000
$0.2830
54,000 +
$0.2758
Click for Quote
Log in
to unlock special pricing