- Home ›
- All Products›
- 2PH1RB-06-UA-SMT-PP-T/R-EU
2PH1RB-06-UA-SMT-PP-T/R-EU
Adam Tech
PH 2MM RA SMT 1*6P GOLD CON=4MM DIP=38MM H=2MM CA
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PH 2MM RA SMT 1*6P GOLD CON=4MM DIP=38MM H=2MM CA
Search Keywords: 2PH1RB06UASMTPPTREU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2PH1RB-06-UA-SMT-PP-T/R-EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$0.8258
2,500
$0.5082
3,750
$0.4023
5,000 +
$0.3942
Click for Quote
Log in
to unlock special pricing