- Home ›
- All Products›
- 2PH1R-09-MT-HT-A9346
2PH1R-09-MT-HT-A9346
Adam Tech
Ph 2mm Ra 1*9P Matte Tin Con=3mm Dip=2.53mm H=2mm Hi-Temp RoHS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ph 2mm Ra 1*9P Matte Tin Con=3mm Dip=2.53mm H=2mm Hi-Temp RoHS
Search Keywords: 2PH1R09MTHTA9346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2PH1R-09-MT-HT-A9346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1313
2,500
$0.1035
5,000
$0.0990
10,000
$0.0976
25,000
$0.0842
50,000
$0.0809
100,000
$0.0755
150,000 +
$0.0753
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments