- Home ›
- All Products›
- 2PH1R-04-MT-HT-T1433-HF-PT
2PH1R-04-MT-HT-T1433-HF-PT
Adam Tech
Ph 2mm Ra 1*04 Matte Tin Con=2.4mm Dip=1.60mm H=2mm Hi-Temp Tube RoHS
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Ph 2mm Ra 1*04 Matte Tin Con=2.4mm Dip=1.60mm H=2mm Hi-Temp Tube RoHS
Search Keywords: 2PH1R04MTHTT1433HFPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2PH1R-04-MT-HT-T1433-HF-PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1094
2,500
$0.0862
5,000
$0.0825
10,000
$0.0813
25,000
$0.0779
50,000
$0.0674
100,000
$0.0672
150,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments