- Home ›
- All Products›
- 2PH1-04-U-SMT-A-E762-PP
2PH1-04-U-SMT-A-E762-PP
Adam Tech
Ph 2mm SMT-A Type 1*4P Gold Con=4mm L=7.5mm H=2mm Cap RoHS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ph 2mm SMT-A Type 1*4P Gold Con=4mm L=7.5mm H=2mm Cap RoHS
Search Keywords: 2PH104USMTAE762PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2PH1-04-U-SMT-A-E762-PP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$0.2988
2,500
$0.2241
3,750
$0.2092
5,000 +
$0.2050
Click for Quote
Log in
to unlock special pricing