- Home ›
- All Products›
- 2FSR-10
Description
+
Strain Relief 2mm 10 Position - Bag
Search Keywords: 2FSR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2FSR-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1244
3,000
$0.1168
5,000
$0.1117
8,000
$0.1101
25,000
$0.0951
50,000
$0.0913
100,000
$0.0846
150,000 +
$0.0844
Click for Quote
Log in
to unlock special pricing