- Home ›
- All Products›
- 2FSR-08
Description
+
Strain Relief 2mm 8 Position - Bag
Search Keywords: 2FSR08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2FSR-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1606
3,000
$0.1443
5,000
$0.1440
8,000
$0.1403
25,000
$0.1227
50,000
$0.1179
100,000
$0.1092
150,000 +
$0.1078
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments