- Home ›
- All Products›
- 2FCS-20-SG
Description
+
Socket Flat Cable IDC, 20Position 2.0mm - Tray
Search Keywords: 2FCS20SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2FCS-20-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
108
Order Increment:
108
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
108
$0.804
324
$0.779
540
$0.744
1,080
$0.712
2,592
$0.683
5,076
$0.615
7,560
$0.598
10,044 +
$0.597
Click for Quote
Log in
to unlock special pricing