- Home ›
- All Products›
- 2FCS-18-SG
Description
+
Socket Flat Cable IDC, 18Position 2.0mm - Tray
Search Keywords: 2FCS18SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2FCS-18-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$2.64
500
$1.63
750
$1.29
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing