- Home ›
- All Products›
- 2FCS-08-SG
Description
+
Socket Flat Cable IDC, 8Position 2.0mm - Tray
Search Keywords: 2FCS08SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2FCS-08-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
204
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
204
Order Increment:
204
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
204
$0.763
408
$0.739
1,020
$0.706
2,652
$0.648
5,100
$0.583
7,548
$0.568
10,200
$0.566
15,096 +
$0.519
Click for Quote
Log in
to unlock special pricing