- Home ›
- All Products›
- 2CH-R-04
2CH-R-04
Adam Tech
Connector - Wire Housing - 2.00mm - 4 Position
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector - Wire Housing - 2.00mm - 4 Position
Search Keywords: 2CHR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2CH-R-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$0.3146
2,500
$0.2359
3,750
$0.2202
5,000 +
$0.2158
Click for Quote
Log in
to unlock special pricing