- Home ›
- All Products›
- 2CHD-C3-06-V0
2CHD-C3-06-V0
Adam Tech
Connector - Wire Housing - 2.00mm - 6 Position
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector - Wire Housing - 2.00mm - 6 Position
Search Keywords: 2CHDC306V0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2CHD-C3-06-V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1269
3,000
$0.1192
5,000
$0.1141
8,000
$0.1124
25,000
$0.1078
50,000
$0.0932
100,000
$0.0929
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing