- Home ›
- All Products›
- 2CHD-C2-10-V0
2CHD-C2-10-V0
Adam Tech
Connector - Wire Housing - 2.00mm - 4 Position
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Wire Housing - 2.00mm - 4 Position
Search Keywords: 2CHDC210V0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2CHD-C2-10-V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1761
3,000
$0.1684
5,000
$0.1660
8,000
$0.1637
25,000
$0.1376
50,000
$0.1373
100,000 +
$0.1284
Click for Quote
Log in
to unlock special pricing