- Home ›
- All Products›
- 2BHRE-16-VU-A12336
2BHRE-16-VU-A12336
Adam Tech
Elevated Bh 2.0mm 16P Str Gold Rem#3#4#5#6 Dip=2.3mm RoHS 200Pcs,Box
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Elevated Bh 2.0mm 16P Str Gold Rem#3#4#5#6 Dip=2.3mm RoHS 200Pcs,Box
Search Keywords: 2BHRE16VUA12336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2BHRE-16-VU-A12336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.818
1,000
$0.614
1,500
$0.573
2,000 +
$0.561
Click for Quote
Log in
to unlock special pricing