- Home ›
- All Products›
- 2BHR-A4-40-HUA-HT-HF-T1407
2BHR-A4-40-HUA-HT-HF-T1407
Adam Tech
Bh 2.0mm 2*20P Ra Gold Hi-Temp Dip=2.4mm RoHS
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Bh 2.0mm 2*20P Ra Gold Hi-Temp Dip=2.4mm RoHS
Search Keywords: 2BHRA440HUAHTHFT1407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2BHR-A4-40-HUA-HT-HF-T1407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,000
$4.02
10,000
$2.05
15,000
$1.40
20,000 +
$1.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments