- Home ›
- All Products›
- 2BHR-A4-16-VUA-SMT-PP-T/R
2BHR-A4-16-VUA-SMT-PP-T/R
Adam Tech
Bh 2.0mm 16P SMT Gold H=5.6mm Cap Tr RoHS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Bh 2.0mm 16P SMT Gold H=5.6mm Cap Tr RoHS
Search Keywords: 2BHRA416VUASMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2BHR-A4-16-VUA-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,400
$2.068
2,800
$1.095
4,200
$0.770
5,600 +
$0.755
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments