- Home ›
- All Products›
- 2BHR-A4-06-VUA-SMT-PP-T/R
2BHR-A4-06-VUA-SMT-PP-T/R
Adam Tech
Bh 2.0mm 6P SMT Gold H=5.6mm Cap Tr RoHS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Bh 2.0mm 6P SMT Gold H=5.6mm Cap Tr RoHS
Search Keywords: 2BHRA406VUASMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:2BHR-A4-06-VUA-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,350
$0.7361
2,700
$0.4530
4,050
$0.3586
5,400 +
$0.3514
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments