- Home ›
- All Products›
- 25SH-B-04-TS-P
25SH-B-04-TS-P
Adam Tech
Connector - Board Header - 2.50mm - Straight Pcb - 4 Position,
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector - Board Header - 2.50mm - Straight Pcb - 4 Position,
Search Keywords: 25SHB04TSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:25SH-B-04-TS-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0713
3,000
$0.0562
8,000
$0.0538
25,000
$0.0523
50,000
$0.0458
100,000
$0.0439
150,000
$0.0438
250,000 +
$0.0407
Click for Quote
Log in
to unlock special pricing